STMicroelectronics LDF33DT-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-252 3-Pin

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR12,842.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2500 +MYR5.137MYR12,842.50

*price indicative

RS Stock No.:
196-1457
Mfr. Part No.:
LDF33DT-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3 V

Package Type

TO-252

Pin Count

3

Height

6.2 mm

Length

6.6 mm

Line Regulation

0.04 %

Load Regulation

0.6 %/A

Maximum Input Voltage

16 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Output Type

Adjustable, Fixed

Polarity

Positive

Quiescent Current

800 μA

Width

2.4 mm

COO (Country of Origin):
CN
The LDF is a fast, very low drop linear regulator

which operates from an input supply voltage in

the range of 2.6 V to 16 V.

It is available in fixed and adjustable output

voltage versions, from 0.8 V to 12 V.

The LDF features are: high output precision, very

low-dropout voltage, low noise, and low

quiescent current, therefore suitable for low

voltage microprocessors and memory

applications.

Enable logic control pin and power-good output

are featured on PPAK/DFN packages.

Current and thermal protection are provided.

Features


  • Input voltage from 2.6 to 16 V

  • Very low-dropout voltage (500 mV max. at 1 A load)

  • Low quiescent current (200 μA typ. @ 1 A load)

  • Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK

  • 1 A guaranteed output current

  • Wide range of output voltages available on request: adjustable from 0.8 Vfixed up to

  • 12 V in 100 mV steps

  • Logic-controlled electronic shutdown

  • Power Good (PPAK and DFN packages)

  • Fast dynamic response to line and load changes

  • Internal current and thermal protections

  • Temperature range: -40 °C to 125 °C

  • Related links