STMicroelectronics L78M24CDT-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 24V, 5 V, TO-252 3-Pin
- RS Stock No.:
- 152-226
- Mfr. Part No.:
- L78M24CDT-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR65.10
FREE delivery for orders over RM 150.00
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR1.302 | MYR65.10 | - |
| 500 - 950 | MYR1.237 | MYR61.85 | 4% |
| 1000 + | MYR1.145 | MYR57.25 | 12% |
*price indicative
- RS Stock No.:
- 152-226
- Mfr. Part No.:
- L78M24CDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V, 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Package Type | TO-252 | |
| Quiescent Current | 6mA | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | 5/24 V | |
| Standards/Approvals | RoHS | |
| Series | L78M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V, 5V | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Package Type TO-252 | ||
Quiescent Current 6mA | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type 5/24 V | ||
Standards/Approvals RoHS | ||
Series L78M | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Thermal overload protection
Short circuit protection
Output transition SOA protection
Related links
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
- STMicroelectronics Voltage Regulator 24V TO-220 3-Pin
- STMicroelectronics L78M24CV Voltage Regulator 24V TO-220 3-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices RP105L121F-TR Voltage Regulator 1.2V, DFN1212-5 5-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC29503WU Voltage Regulator 5V, TO-252 5-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
