STMicroelectronics L78M24CV, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 24V, 5 V, TO-220 3-Pin
- RS Stock No.:
- 152-228
- Mfr. Part No.:
- L78M24CV
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR86.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | MYR1.739 | MYR86.95 | - |
| 500 - 950 | MYR1.653 | MYR82.65 | 4% |
| 1000 + | MYR1.531 | MYR76.55 | 11% |
*price indicative
- RS Stock No.:
- 152-228
- Mfr. Part No.:
- L78M24CV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 24V, 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Quiescent Current | 6mA | |
| Package Type | TO-220 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | 5/24 V | |
| Standards/Approvals | RoHS | |
| Series | L78M | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 24V, 5V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Quiescent Current 6mA | ||
Package Type TO-220 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type 5/24 V | ||
Standards/Approvals RoHS | ||
Series L78M | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Thermal overload protection
Short circuit protection
Output transition SOA protection
Related links
- STMicroelectronics Voltage Regulator 24V TO-220 3-Pin
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip TC1262-3.3VDBTR Voltage Regulator 2.5V SOT 3-Pin
- Microchip MIC29503WU Voltage Regulator 5V, TO-252 5-Pin
