STMicroelectronics, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 24V, 5 V, TO-220 3-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

MYR41.46

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +MYR2.073MYR41.46

*price indicative

RS Stock No.:
152-229
Distrelec Article No.:
304-37-465
Mfr. Part No.:
L78M24CV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

24V, 5V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Current

500mA

Output Type

5/24 V

Standards/Approvals

RoHS

Series

L78M

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Thermal overload protection

Short circuit protection

Output transition SOA protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy