Microchip MIC29150-3.3WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-263 3-Pin
- RS Stock No.:
- 177-0555
- Mfr. Part No.:
- MIC29150-3.3WU
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0555
- Mfr. Part No.:
- MIC29150-3.3WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Length | 10.66mm | |
| Height | 4.59mm | |
| Width | 9.16mm | |
| Minimum Input Voltage | -20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Length 10.66mm | ||
Height 4.59mm | ||
Width 9.16mm | ||
Minimum Input Voltage -20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Related links
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29300-3.3WU Voltage Regulator 12V, TO-263 3-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- STMicroelectronics LDF33DT-TR Voltage Regulator TO-252 3-Pin
- Microchip MCP1827-3302E/ET Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip MIC29300-5.0WU Voltage Regulator 5V, TO-263 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
