ROHM BD33GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-177
- Mfr. Part No.:
- BD33GC0JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR41.77
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR4.177 | MYR41.77 |
| 100 - 240 | MYR3.97 | MYR39.70 |
| 250 - 490 | MYR3.679 | MYR36.79 |
| 500 - 990 | MYR3.382 | MYR33.82 |
| 1000 + | MYR3.259 | MYR32.59 |
*price indicative
- RS Stock No.:
- 265-177
- Mfr. Part No.:
- BD33GC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Length | 4.9mm | |
| Height | 1mm | |
| Width | 6mm | |
| Series | BDxxGC0JEFJ | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Length 4.9mm | ||
Height 1mm | ||
Width 6mm | ||
Series BDxxGC0JEFJ | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM LDO regulator is designed to deliver reliable performance in a compact form factor, making it ideal for a diverse range of digital appliance applications. The device offers an output current capacity of 1.0A and boasts an impressive output voltage accuracy of ±1%. Its innovative design incorporates built-in overcurrent protection and thermal shutdown features, ensuring both safety and longevity during operation.
Compact HTSOP J8 package enables elegant space efficient designs
Variable output voltage range provides flexibility for various applications
Supports a broad input voltage supply accommodating diverse operational environments
Related links
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD00GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD30GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD80GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD25GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
