ROHM BD25GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-174
- Mfr. Part No.:
- BD25GC0JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR53.03
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.303 | MYR53.03 |
| 100 - 240 | MYR5.037 | MYR50.37 |
| 250 - 490 | MYR4.669 | MYR46.69 |
| 500 - 990 | MYR4.294 | MYR42.94 |
| 1000 + | MYR4.139 | MYR41.39 |
*price indicative
- RS Stock No.:
- 265-174
- Mfr. Part No.:
- BD25GC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Length | 4.9mm | |
| Height | 1mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | BDxxGC0 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Length 4.9mm | ||
Height 1mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series BDxxGC0 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
The ROHM LDO regulator is designed to deliver efficient voltage regulation in a compact footprint, ideal for a variety of digital appliance applications. The BD25GC0JEFJ features a fixed output voltage that ensures reliability and stability, making it suitable for devices requiring consistent power management.
Built in overcurrent protection safeguards against excessive loads
Thermal shutdown circuit prevents damage during overheating conditions
Compatible with ceramic capacitors optimising layout options and performance
Zero μA shutdown mode maximises battery life in portable applications
Related links
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD00GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD30GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD80GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD33GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
