ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR53.41

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR5.341MYR53.41-
100 - 240MYR5.076MYR50.764%
250 - 490MYR4.701MYR47.0111%
500 - 990MYR4.326MYR43.2619%
1000 +MYR4.164MYR41.6422%

*price indicative

Packaging Options:
RS Stock No.:
264-985
Mfr. Part No.:
BDJ0GC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Polarity

Reverse

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Width

6mm

Series

BDxxGC0JEFJ

Height

1mm

Length

4.9mm

Standards/Approvals

RoHS

Maximum Input Voltage

15V

Maximum Operating Temperature

85°C

Minimum Input Voltage

4.5V

Automotive Standard

No

The ROHM Low-dropout (LDO) regulator designed to deliver reliable voltage regulation in various electronic applications. Boasting a compact HTSOP-J8 package, this device accommodates both fixed and variable output configurations, making it ideal for designers seeking flexibility in their power management solutions. With an output current capacity of up to 1.0A and a wide input voltage range, it ensures optimal performance even under varying load conditions.

Compatible with ceramic capacitors promoting compact layout designs

Supports a variety of fixed output voltages for diverse applications

Contains a variable output option allowing for custom voltage settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy