ROHM BD30GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-176
- Mfr. Part No.:
- BD30GC0JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR53.03
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.303 | MYR53.03 |
| 100 - 240 | MYR5.037 | MYR50.37 |
| 250 - 490 | MYR4.669 | MYR46.69 |
| 500 - 990 | MYR4.294 | MYR42.94 |
| 1000 + | MYR4.139 | MYR41.39 |
*price indicative
- RS Stock No.:
- 265-176
- Mfr. Part No.:
- BD30GC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Width | 6mm | |
| Series | BDxxGC0JEFJ | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Width 6mm | ||
Series BDxxGC0JEFJ | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ROHM Low-dropout (LDO) regulator designed for optimal performance across various digital applications. With its efficient 1.0A output current capability, this part ensures precise output voltage accuracy within ±1%, making it ideal for sensitive electronic devices. Its versatility is highlighted by both variable and fixed output options, catering to a range of voltage requirements from 1.5V to 12.0V.
Compatible with various fixed and variable output voltage configurations
Integrated over current protection circuit safeguards the device from potential damage
Wide input voltage range enhances flexibility for diverse application needs
Optimised for performance with ceramic capacitor usage promoting both size and longevity
Related links
- ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD00GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD80GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ2GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD15GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
