ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-979
- Mfr. Part No.:
- BD50GC0JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR20.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR41.77
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.177 | MYR41.77 | - |
| 100 - 240 | MYR3.97 | MYR39.70 | MYR20.70 |
| 250 - 490 | MYR3.679 | MYR36.79 | MYR124.50 |
| 500 - 990 | MYR3.382 | MYR33.82 | MYR397.50 |
| 1000 + | MYR3.259 | MYR32.59 | MYR918.00 |
*price indicative
- RS Stock No.:
- 264-979
- Mfr. Part No.:
- BD50GC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Height | 1mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Series | BDxxGC0 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 15V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Height 1mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Series BDxxGC0 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 15V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM LDO regulator designed to meet the demanding requirements of modern digital appliances. With a robust output current capacity of 1.0A and precision output voltage accuracy of ±1%, this device is ideal for applications that require reliable power management. Available in both fixed and variable output configurations, it allows for versatile usage across a broad voltage range.
Offers zero μA shutdown mode enhancing power efficiency during idle periods
Supports a wide input voltage range suitable for diverse applications
Designed with a footprint that facilitates ease of integration into compact layouts
Includes thermal shutdown features to prevent overheating during overload scenarios
Related links
- ROHM BD80GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD00GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD30GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ2GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD15GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
