Bourns, BVRA0603 Varistor 1 A, Clamping 80 V

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR12.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR39.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900MYR0.393MYR39.30-
1000 - 4900MYR0.381MYR38.10MYR12.00
5000 - 9900MYR0.369MYR36.90MYR120.00
10000 +MYR0.318MYR31.80MYR750.00

*price indicative

Packaging Options:
RS Stock No.:
854-216
Mfr. Part No.:
BVRA0603-30PFR
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

80V

Clamping Current

1A

Mount Type

SMD

Series

BVRA0603

Maximum AC Voltage

30V

Maximum DC Voltage

38V

Maximum Surge Current

30A

Length

1.6mm

Maximum Operating Temperature

125°C

Depth

800μm

Height

800μm

Standards/Approvals

IEC 61000-4-5

Energy Rating

0.1J

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Bourns Automotive grade low voltage varistor is designed to provide effective surge protection in automotive circuits. It is tailored for various electronic applications where transient energy absorption is critical.

Compact EIA 0603 size for optimal space utilisation

High transient current capability enhances performance under surge conditions

AEC-Q200 compliant for automotive applications

Lead-free construction ensures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy