Bourns, BVRA0603 Varistor 1 A, Clamping 71 V
- RS Stock No.:
- 854-215
- Mfr. Part No.:
- BVRA0603-25PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR39.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.393 | MYR39.30 |
| 1000 - 4900 | MYR0.381 | MYR38.10 |
| 5000 - 9900 | MYR0.369 | MYR36.90 |
| 10000 + | MYR0.318 | MYR31.80 |
*price indicative
- RS Stock No.:
- 854-215
- Mfr. Part No.:
- BVRA0603-25PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 71V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0603 | |
| Maximum AC Voltage | 25V | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 31V | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 71V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0603 | ||
Maximum AC Voltage 25V | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 31V | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor is designed to provide effective surge protection in automotive circuits. It is tailored for various electronic applications where transient energy absorption is critical.
Meets IEC 61000-4-5 standard for high-level surge protection
Compact EIA 0603 size allows for space-efficient circuit designs
Fast response time of less than 0.5 ns minimises damage during transients
Offers high transient current capability, protecting against power spikes
