Bourns, BVRA0603 Varistor 1 A, Clamping 67 V
- RS Stock No.:
- 854-214
- Mfr. Part No.:
- BVRA0603-20PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR39.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.393 | MYR39.30 |
| 1000 - 4900 | MYR0.381 | MYR38.10 |
| 5000 - 9900 | MYR0.369 | MYR36.90 |
| 10000 + | MYR0.318 | MYR31.80 |
*price indicative
- RS Stock No.:
- 854-214
- Mfr. Part No.:
- BVRA0603-20PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 67V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0603 | |
| Maximum AC Voltage | 20V | |
| Maximum DC Voltage | 26V | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 67V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0603 | ||
Maximum AC Voltage 20V | ||
Maximum DC Voltage 26V | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.1J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor is designed to provide effective surge protection in automotive circuits. It is tailored for various electronic applications where transient energy absorption is critical.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 0603 size optimised for circuit board applications
High transient current capability ensures reliable performance
AEC-Q200 compliant and RoHS compliant for industry standards
