Bourns, BVRA0603 Varistor 1 A, Clamping 54 V
- RS Stock No.:
- 854-213
- Mfr. Part No.:
- BVRA0603-17PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR12.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR39.30
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | MYR0.393 | MYR39.30 | - |
| 1000 - 4900 | MYR0.381 | MYR38.10 | MYR12.00 |
| 5000 - 9900 | MYR0.369 | MYR36.90 | MYR120.00 |
| 10000 + | MYR0.318 | MYR31.80 | MYR750.00 |
*price indicative
- RS Stock No.:
- 854-213
- Mfr. Part No.:
- BVRA0603-17PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0603 | |
| Maximum AC Voltage | 17V | |
| Maximum DC Voltage | 22V | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 54V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0603 | ||
Maximum AC Voltage 17V | ||
Maximum DC Voltage 22V | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor is designed to provide effective surge protection in automotive circuits. It is tailored for various electronic applications where transient energy absorption is critical.
Meets IEC 61000-4-5 standards for reliability
Compact EIA 0603 size for space-saving applications
High transient current capability for superior performance
Quick response time of less than 0.5 ns ensures Rapid protection
