Bourns, BVRA0805 Varistor 1 A, Clamping 71 V
- RS Stock No.:
- 854-226
- Mfr. Part No.:
- BVRA0805-25PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR13.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR43.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.864 | MYR43.20 | - |
| 500 - 2450 | MYR0.838 | MYR41.90 | MYR13.00 |
| 2500 - 4950 | MYR0.813 | MYR40.65 | MYR127.50 |
| 5000 + | MYR0.70 | MYR35.00 | MYR820.00 |
*price indicative
- RS Stock No.:
- 854-226
- Mfr. Part No.:
- BVRA0805-25PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 71V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0805 | |
| Maximum AC Voltage | 25V | |
| Maximum DC Voltage | 31V | |
| Maximum Surge Current | 100A | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 71V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0805 | ||
Maximum AC Voltage 25V | ||
Maximum DC Voltage 31V | ||
Maximum Surge Current 100A | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Height 900μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.
Meets IEC 61000-4-5 standard for reliable performance
Compact EIA 0805 size optimises board space utilisation
Quick response time under 0.5 ns enhances circuit reliability
AEC-Q200 compliant ensuring strict automotive standards
