Bourns, BVRA0805 Varistor 1 A, Clamping 81 V

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR43.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450MYR0.864MYR43.20-
500 - 2450MYR0.838MYR41.903%
2500 - 4950MYR0.813MYR40.655%
5000 +MYR0.70MYR35.0018%

*price indicative

Packaging Options:
RS Stock No.:
854-227
Mfr. Part No.:
BVRA0805-30PFR
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

81V

Clamping Current

1A

Mount Type

SMD

Series

BVRA0805

Maximum AC Voltage

30V

Maximum Surge Current

100A

Maximum DC Voltage

38V

Length

2mm

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

IEC 61000-4-5

Depth

1.25mm

Automotive Standard

AEC-Q200

Energy Rating

0.3J

COO (Country of Origin):
TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.

Meets IEC 61000-4-5 standard for surge protection

Compact EIA 0805 size for space-efficient designs

Features quick response time of less than 0.5 ns

High transient current capability ensures effective protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy