Bourns, BVRA0805 Varistor 1 A, Clamping 30 V
- RS Stock No.:
- 854-219
- Mfr. Part No.:
- BVRA0805-06PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR43.20
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.864 | MYR43.20 | - |
| 500 - 2450 | MYR0.838 | MYR41.90 | 3% |
| 2500 - 4950 | MYR0.813 | MYR40.65 | 5% |
| 5000 + | MYR0.70 | MYR35.00 | 18% |
*price indicative
- RS Stock No.:
- 854-219
- Mfr. Part No.:
- BVRA0805-06PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 30V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0805 | |
| Maximum AC Voltage | 6V | |
| Maximum DC Voltage | 9V | |
| Maximum Surge Current | 80A | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 900μm | |
| Depth | 1.25mm | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 30V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0805 | ||
Maximum AC Voltage 6V | ||
Maximum DC Voltage 9V | ||
Maximum Surge Current 80A | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 900μm | ||
Depth 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.
Meets IEC 61000-4-5 standard for transient voltage protection
Offers Compact EIA 0805 size suitable for constrained spaces
Delivers quick response time of less than 0.5 ns
Provides high transient current capability for robust performance
