L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0

Subtotal (1 unit)*

MYR119.30

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.30

*price indicative

RS Stock No.:
287-259
Mfr. Part No.:
ECF504-UABS-HR
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

Mount Type

Panel

Current

2A

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

140V

Minimum Operating Temperature

-10°C

Contact Material

Copper Alloy Brass Steel Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE2011/65/EU

Hazardous Area Certification

No

Series

ECF504-UABS-HR

COO (Country of Origin):
CN
The L-Com USB panel mount adaptor Type A Female to Type B Female High Retention Connector is expertly designed to cater to various connectivity needs with strong performance and reliability. This product ensures optimal data transfer capabilities while providing robust support for the distinct demands of modern electronic applications.

High quality materials ensure long lasting durability

Meets RoHS compliance for safety and environmental standards

Optimised temperature range supports varied operational conditions

Designed with a consistent focus on user convenience and accessibility

Custom engineered to handle demanding data transfer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy