L-Com Straight, Panel Male- 1 Port USB Connector
- RS Stock No.:
- 287-054
- Mfr. Part No.:
- ECF504-UAB
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR59.71
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.71 |
*price indicative
- RS Stock No.:
- 287-054
- Mfr. Part No.:
- ECF504-UAB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| Current | 2A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 140V | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
Current 2A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 140V | ||
Minimum Operating Temperature -10°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB adaptor is designed for reliable connectivity in various applications, featuring a robust and durable construction. This versatile adaptor is ideal for both professional and home environments, enabling seamless connections between USB devices and port interfaces. With a focus on quality, the adaptor combines functionality with an understated elegance, making it a perfect fit for all technical setups. Its impeccable wiring map ensures straightforward integration, while the specified environmental ratings underscore its dependability across different temperature scenarios.
Utilises high quality connector contacts for reliable performance
Complies with environmental and safety standards
Offers a voltage rating suitable for a variety of devices
Available in an elegant ivory colour that fits well with any decor
Ensures continuity testing for added reliability
Designed for ease of integration within diverse systems
Related links
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Mount Female- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight SIL 3
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
