L-Com Straight, Panel Male- 1 Port USB Connector EN 61508, SIL 3
- RS Stock No.:
- 297-641
- Mfr. Part No.:
- USP2ECF-UABSB
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR322.71
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR322.71 |
*price indicative
- RS Stock No.:
- 297-641
- Mfr. Part No.:
- USP2ECF-UABSB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Specification | EN 61508, SIL 3 | |
| Current | 500mA | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Coupler | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Series | USP2ECF-UABSB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Specification EN 61508, SIL 3 | ||
Current 500mA | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Coupler | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Series USP2ECF-UABSB | ||
RoHS Status: Exempt
The L-Com universal sub-panel combines functionality with an elegant finish. Ideal for your connectivity needs, it features two USB A/B shielded couplers, ensuring seamless connections and reducing signal interference. Crafted from cold rolled steel, the panel boasts a robust construction, making it durable for various applications. Its sleek, flat black powder coat finish enhances its aesthetic appeal while providing protection against wear and tear.
Engineered with strict dimensional tolerances for precise fitting
Compact design makes it suitable for various applications
Easy to install catering to both professional and amateur users
Designed to withstand the rigours of regular use maintaining longevity
Related links
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector
