L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0

Subtotal (1 unit)*

MYR170.06

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR170.06

*price indicative

RS Stock No.:
287-245
Mfr. Part No.:
ECF504-30-UAAS-HR
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Current

250mA

USB Specification

USB 3.0

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-10°C

Contact Material

Gold

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

ECF504-30-UAAS-HR

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 3.0 coupler is designed for seamless panel mounting, offers high retention connectivity, ensuring reliable data transfer in demanding environments. This robust product features nickel plated shells and 30μ inch gold plated contacts, optimising durability and performance. With a stylish chrome finish, it not only meets aesthetic standards but also withstands wear and tear, making it suitable for various applications.

High retention design for secure connections

Robust nickel plated housing for enhanced durability

Chrome finish for an attractive and resilient exterior

Designed for high frequency signal integrity

Tested for continuity providing reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy