L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 287-258
- Mfr. Part No.:
- ECF504-UAAS-HR
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR138.11
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.11 |
*price indicative
- RS Stock No.:
- 287-258
- Mfr. Part No.:
- ECF504-UAAS-HR
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 2A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 140V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Hazardous Area Certification | No | |
| Series | ECF504-UAAS-HR | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 2A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 140V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Hazardous Area Certification No | ||
Series ECF504-UAAS-HR | ||
- COO (Country of Origin):
- CN
The L-Com USB Type A panel adaptor is designed to streamline connectivity solutions while ensuring robust performance. Crafted with high quality materials, including ABS and PBT components, it is built to withstand the rigours of daily use. The product also incorporates advanced copper alloy contacts for enhanced signal integrity, making it an essential addition for both professional and personal applications. Its compact design facilitates easy integration into various setups, ensuring optimal functionality without compromising on aesthetics.
Custom designed wiring map aids in seamless installation
Gold plated contacts ensure superior conductivity and reliability
Compact size enhances compatibility across different devices
Tested for continuity to guarantee optimal performance
Individually packaged to maintain quality during transport
Flammability rating of 94V 0 enhances safety during usage
Chrome housing finish adds a stylish touch to installations
Related links
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
