L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 287-189
- Mfr. Part No.:
- U2C00003
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR163.97
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR163.97 |
*price indicative
- RS Stock No.:
- 287-189
- Mfr. Part No.:
- U2C00003
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 500mA | |
| IP Rating | IP67 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Series | U2C00003 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 500mA | ||
IP Rating IP67 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Hazardous Area Certification No | ||
Series U2C00003 | ||
RoHS Status: Exempt
The L-Com waterproof USB A panel jack offers a robust solution for reliable connectivity in demanding environments. Designed to meet the stringent IP67 rating for waterproof performance, this connector ensures durability and longevity, making it ideal for outdoor and industrial applications. Crafted with gold plated contacts, it provides excellent conductivity and corrosion resistance, ensuring optimal performance over time. The sleek design encompasses essential features for easy installation, catering to various panel thicknesses and configurations.
Engineered for reliable performance in moisture prone environments
Gold plated contacts enhance conductivity and resistance to wear
Accommodates multiple panel thickness specifications for versatility
Individually packaged to maintain product integrity and cleanliness
Backward compatible with existing USB standards for ease of integration
Optimised for a wide range of voltage and current requirements
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
