L-Com Straight, Panel Mount Female- 1 Port USB Connector

Subtotal (1 unit)*

MYR129.77

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR129.77

*price indicative

RS Stock No.:
297-429
Mfr. Part No.:
ECF504-UABS
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

Mount Type

Panel Mount

Current

2A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

140V

Termination Type

Screw

Minimum Operating Temperature

-10°C

Contact Material

Phosphor Bronze Brass Steel

Maximum Operating Temperature

70°C

Standards/Approvals

CE2011/65/EU, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The L-Com USB adaptor is engineered for seamless integration into your devices, offering a reliable connection for various applications. The coupler housing is crafted from robust ABS material, ensuring durability while maintaining a lightweight profile. Its thoughtfully designed connectors employ high quality materials, including phosphor bronze contacts for superior conductivity. The compact form factor facilitates easy installation even in space constrained environments, making it an ideal choice for both consumer and industrial use.

Designed to deliver exceptional signal integrity

Construction materials selected for their strength and performance

Optimised for both consumer and industrial applications

Supports a range of operating conditions for versatile usage

Compact size ideal for installations in limited spaces

Manufactured to comply with stringent regulatory standards

Tested for continuity to ensure operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy