RS Better World
APC Back-UPS BX 230V Input UPS Inverter, 2200 VA, Back-UPS BX 1.2 kW Stand Alone 1 min 4 Outlets
- RS Stock No.:
- 287-7241
- Distrelec Article No.:
- 302-32-290
- Mfr. Part No.:
- BX2200MI-FR
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR2,227.84
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,227.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7241
- Distrelec Article No.:
- 302-32-290
- Mfr. Part No.:
- BX2200MI-FR
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS BX | |
| Product Type | UPS Inverter | |
| Sub Type | Line Interactive | |
| VA Rating | 2200VA | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Backup Time | 1min | |
| Power | 1.2kW | |
| Number of Outlets | 4 | |
| Length | 190mm | |
| Depth | 390mm | |
| Standards/Approvals | CE, CB | |
| Width | 140mm | |
| Series | Back-UPS BX | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS BX | ||
Product Type UPS Inverter | ||
Sub Type Line Interactive | ||
VA Rating 2200VA | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Backup Time 1min | ||
Power 1.2kW | ||
Number of Outlets 4 | ||
Length 190mm | ||
Depth 390mm | ||
Standards/Approvals CE, CB | ||
Width 140mm | ||
Series Back-UPS BX | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The APC powerful 2200VA Tower UPS with 230V input voltage and 1200W rated power. It features a lead-acid battery with a battery life of 3 to 5 years, providing reliable backup power for your electronic devices. With a compact design and user-friendly interface, this UPS is ideal for both home and office use.
2200VA capacity for reliable backup power
Lead-acid battery with a long battery life of 3 to 5 years
Compact tower design for easy placement in various settings
Easy-to-use interface for hassle-free operation
Provides surge protection and filtering for connected devices
Related links
- APC 230V Input Stand Alone UPS BX2200MI-GR 1.2 kW Back-UPS BX
- APC 230V Input Stand Alone UPS BX2200MI 1.2 kW Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 520 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 900 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 650 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 410 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 300 W Back-UPS BX
- APC 230V Input Stand Alone UPS BX750MI-FR 410 W Back-UPS BX
