RS Better World
APC Back-UPS BX 230V Input UPS Inverter, 950 VA, Back-UPS BX 520 W Stand Alone 1 min 6 Outlets
- RS Stock No.:
- 287-7246
- Distrelec Article No.:
- 302-32-293
- Mfr. Part No.:
- BX950MI
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR1,013.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 14 September 2026
- Plus 67 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,013.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7246
- Distrelec Article No.:
- 302-32-293
- Mfr. Part No.:
- BX950MI
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Inverter | |
| Model Number | Back-UPS BX | |
| Sub Type | Line Interactive | |
| VA Rating | 950VA | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Backup Time | 1min | |
| Power | 520W | |
| Number of Outlets | 6 | |
| Standards/Approvals | EAC, CE, CB | |
| Width | 120mm | |
| Series | Back-UPS BX | |
| Depth | 355mm | |
| Length | 160mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Inverter | ||
Model Number Back-UPS BX | ||
Sub Type Line Interactive | ||
VA Rating 950VA | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Backup Time 1min | ||
Power 520W | ||
Number of Outlets 6 | ||
Standards/Approvals EAC, CE, CB | ||
Width 120mm | ||
Series Back-UPS BX | ||
Depth 355mm | ||
Length 160mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The APC Back-UPS is a reliable power backup solution for your electronic devices. With a rated power of 520W and a battery life of 3 to 5 years, this UPS ensures uninterrupted power supply during outages. The lead-acid battery and 6 IEC C13 outlets provide efficient power distribution to your devices.
Lead-acid battery ensures long-lasting performance
6 IEC C13 outlets for easy connectivity
Wave Type Stepped approximation to a sinewave for stable power supply
Output Frequency sync to mains for accurate power delivery
Battery Recharge Time of 8 hours for quick recovery after outages
Maximum Configurable Power of 520W for versatile usage
Related links
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 520 W Back-UPS BX
- APC 230V Input Stand Alone UPS BX950MI-GR 520 W BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 1.2 kW Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 900 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 650 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 410 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 300 W Back-UPS BX
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS 520 W Back-UPS
