RS Better World

APC Back-UPS BX 230V Input UPS, 1600 VA, BX1600MI 900 W Stand Alone 1 min 6 Outlets

Subtotal (1 unit)*

MYR1,731.27

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,731.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7237
Distrelec Article No.:
302-32-287
Mfr. Part No.:
BX1600MI
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS

Model Number

BX1600MI

Sub Type

Line Interactive

VA Rating

1600VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Stand Alone

Power

900W

Backup Time

1min

Number of Outlets

6

Series

Back-UPS BX

Width

140mm

Standards/Approvals

EN/IEC 62040-1:2019/A11:2021, CB, EN/IEC 62040-2:2006/AC:2006, EAC, CE, EN/IEC 62040-2:2018, IEC 60320 C13, RoHS

Depth

390mm

Length

19m

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN
The APC Back-UPS is a reliable power backup solution with a maximum configurable power of 1600 VA. With a line interactive UPS type and stepped approximation to a sinewave output wave type, this UPS is designed to provide seamless power protection for your devices. The UPS also features surge protection and filtering with a surge energy rate of 273 J, ensuring the safety of your equipment during power fluctuations.

Maximum configurable power of 1600 VA for reliable power backup

Line interactive UPS type with stepped approximation to a sinewave output wave type

Surge protection and filtering with a surge energy rate of 273 J for added safety

Led Status display for clear monitoring of UPS status

CE, CB, EAC certifications for compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy