RS Better World

APC Back-UPS BX 230V Input UPS, 2200 VA, BX2200MI 1.2 kW Stand Alone 1 min 6 Outlets

Subtotal (1 unit)*

MYR2,206.75

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
  • Plus 12 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,206.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7240
Distrelec Article No.:
302-53-590
Mfr. Part No.:
BX2200MI
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS

Model Number

BX2200MI

Sub Type

Line Interactive

VA Rating

2200VA

Output Voltage

230V ac

Input Voltage

230V

Mount Type

Stand Alone

Backup Time

1min

Power

1.2kW

Number of Outlets

6

Series

Back-UPS BX

Depth

390mm

Width

140mm

Length

190mm

Standards/Approvals

EN/IEC 62040-2:2018, RoHS, IEC 60320 C13, EAC, CB, CE, EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006

Better World Claim

Designed for Disassembly

Better World Product

Yes

The APC reliable APC Back-UPS with a power capacity of 2200 VA, designed to provide uninterrupted power supply for your devices. With a lead-acid battery type, this UPS offers a rated power of 1200 W and a battery life of 3 to 5 years. It is equipped with 6 IEC C13 outlets for easy connectivity and comes with a user manual for convenient setup and operation.

Lead-acid battery type for reliable power backup

6 IEC C13 outlets for easy connectivity

User manual included for convenient setup

Run time curve fit for accurate battery life estimation

Line interactive UPS type for efficient power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy