RS Better World
APC BX 230V Input UPS, 1600 VA, BX1600MI-GR 900 W Stand Alone 1 min 4 Outlets
- RS Stock No.:
- 287-7239
- Distrelec Article No.:
- 302-32-289
- Mfr. Part No.:
- BX1600MI-GR
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR1,763.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,763.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7239
- Distrelec Article No.:
- 302-32-289
- Mfr. Part No.:
- BX1600MI-GR
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | BX1600MI-GR | |
| Product Type | UPS | |
| VA Rating | 1600VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Backup Time | 1min | |
| Power | 900W | |
| Number of Outlets | 4 | |
| Width | 140mm | |
| Series | BX | |
| Depth | 390mm | |
| Standards/Approvals | CE, EN/IEC 62040-2:2018, EAC, CB, IEC 60320 C13, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, RoHS | |
| Length | 19m | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number BX1600MI-GR | ||
Product Type UPS | ||
VA Rating 1600VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Backup Time 1min | ||
Power 900W | ||
Number of Outlets 4 | ||
Width 140mm | ||
Series BX | ||
Depth 390mm | ||
Standards/Approvals CE, EN/IEC 62040-2:2018, EAC, CB, IEC 60320 C13, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, RoHS | ||
Length 19m | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The APC Back-UPS is a reliable power backup solution designed for home or office use. With a rated power of 900W and a battery capacity of 7.0 Ah, this UPS ensures uninterrupted power supply during outages, protecting your devices and data.
Line interactive UPS type for efficient power backup
Stepped approximation to a sinewave wave type for smooth power output
Surge energy rate of 273 J for surge protection
Comes with a user manual for easy setup and maintenance
Lead-acid battery with a battery life of 3-5 years for long-lasting performance
