RS Better World
APC Back-UPS BX 230V Input UPS Inverter, 1600 VA, Back-UPS BX 900 W Stand Alone 1 min 4 Outlets
- RS Stock No.:
- 287-7238
- Distrelec Article No.:
- 302-32-288
- Mfr. Part No.:
- BX1600MI-FR
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR1,952.30
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,952.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7238
- Distrelec Article No.:
- 302-32-288
- Mfr. Part No.:
- BX1600MI-FR
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS BX | |
| Product Type | UPS Inverter | |
| Sub Type | Line Interactive | |
| VA Rating | 1600VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 900W | |
| Backup Time | 1min | |
| Number of Outlets | 4 | |
| Series | Back-UPS BX | |
| Width | 140mm | |
| Length | 190mm | |
| Depth | 390mm | |
| Standards/Approvals | CE, CB | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS BX | ||
Product Type UPS Inverter | ||
Sub Type Line Interactive | ||
VA Rating 1600VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 900W | ||
Backup Time 1min | ||
Number of Outlets 4 | ||
Series Back-UPS BX | ||
Width 140mm | ||
Length 190mm | ||
Depth 390mm | ||
Standards/Approvals CE, CB | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The APC Back-UPS, 1600VA, Tower, provides reliable power backup for your devices. With a rated power of 900W and 1600VA, this UPS ensures stable power supply during outages. It features a lead-acid battery with a battery life of 3 to 5 years, and a battery recharge time of 8 hours. The UPS also offers surge protection and filtering for added security.
Provides 900W and 1600VA of power backup
Lead-acid battery with a battery life of 3 to 5 years
Surge protection and filtering for added security
Battery recharge time of 8 hours
Four French output connection types
Line interactive UPS type for efficient power supply
Related links
- APC 230V Input Stand Alone UPS BX1600MI 900 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 1.2 kW Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 520 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 650 W Back-UPS BX
- APC 230V Input Stand Alone UPS BX1600MI-GR 900 W BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 410 W Back-UPS BX
- APC 230V Input Stand Alone UPS Inverter Back-UPS BX 300 W Back-UPS BX
- APC 230V ac Input Floor UPS BVX1600LI 900 W Back-UPS BX
