APC Back-UPS BX 230V ac Input UPS, 1600 VA, BVX1600LI 900 W Floor 1 min 5 Outlets
- RS Stock No.:
- 287-7226
- Mfr. Part No.:
- BVX1600LI
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR1,386.81
FREE delivery for orders over RM 150.00
- 23 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,386.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7226
- Mfr. Part No.:
- BVX1600LI
- Manufacturer:
- APC
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | BVX1600LI | |
| Product Type | UPS | |
| Sub Type | Line Interactive | |
| VA Rating | 1600VA | |
| Output Voltage | 230V ac | |
| Input Voltage | 230V ac | |
| Mount Type | Floor | |
| Backup Time | 1min | |
| Power | 900W | |
| Number of Outlets | 5 | |
| Standards/Approvals | RoHS, CE, CB, EN/IEC 62040-2:2018, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, REACH | |
| Width | 140mm | |
| Series | Back-UPS BX | |
| Length | 1.9m | |
| Depth | 390mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number BVX1600LI | ||
Product Type UPS | ||
Sub Type Line Interactive | ||
VA Rating 1600VA | ||
Output Voltage 230V ac | ||
Input Voltage 230V ac | ||
Mount Type Floor | ||
Backup Time 1min | ||
Power 900W | ||
Number of Outlets 5 | ||
Standards/Approvals RoHS, CE, CB, EN/IEC 62040-2:2018, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, REACH | ||
Width 140mm | ||
Series Back-UPS BX | ||
Length 1.9m | ||
Depth 390mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
