- RS Stock No.:
- 287-7230
- Mfr. Part No.:
- BVX700LI
- Manufacturer:
- APC
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Price Each
MYR579.15
Units | Per Unit |
---|---|
1 + | MYR579.15 |
- RS Stock No.:
- 287-7230
- Mfr. Part No.:
- BVX700LI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The APC reliable and efficient Easy UPS with a power rating of 700 VA, suitable for various applications. With lead-acid batteries and a user-friendly design, this UPS ensures seamless power backup for your devices.
Input Voltage 230 V AC 1 phase
Output Voltage 230 V AC 1 phase
Rated Power 360 W
Battery Capacity 7.0 Ah
Wave Type Stepped approximation to a sinewave
Output Voltage 230 V AC 1 phase
Rated Power 360 W
Battery Capacity 7.0 Ah
Wave Type Stepped approximation to a sinewave
Specifications
Attribute | Value |
---|---|
Model | BVX700LI |
Power Rating | 360W |
VA Rating | 700VA |
Output Voltage | 230V ac |
Input Voltage | 230V ac |
Mounting Type | Floor Mount |