RS Better World

APC Back-UPS BX 230V Input UPS Inverter, 950 VA, BX950MI-FR 520 W Stand Alone 1 min 4 Outlets

Subtotal (1 unit)*

MYR1,050.34

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,050.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7247
Distrelec Article No.:
303-76-549
Mfr. Part No.:
BX950MI-FR
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

BX950MI-FR

Product Type

UPS Inverter

Sub Type

Line Interactive

VA Rating

950VA

Input Voltage

230V

Mount Type

Stand Alone

Backup Time

1min

Power

520W

Number of Outlets

4

Length

160mm

Standards/Approvals

CE, CB

Width

120mm

Series

Back-UPS BX

Depth

355mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN
The APC Back-UPS is a reliable power backup solution with a rated power of 950 VA and 520 W. It comes with 4 French Schuko outlets and a lead-acid battery, providing a runtime of up to 6 minutes at half load. With a compact design and user-friendly features, this UPS ensures your devices stay powered during outages.

Provides 950 VA and 520 W of power for backup during outages

Equipped with 4 French Schuko outlets for easy connectivity

Lead-acid battery with a battery life of 3-5 years for long-lasting power support

Compact design with a net weight of 6.1 kg for easy placement

Efficiency graph for monitoring power usage and battery performance

Comes with a user manual for easy setup and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy