RS Better World

APC Back-UPS BX 230V Input UPS, 750 VA, BX750MI-FR 410 W Stand Alone 1 min 3 Outlets

Subtotal (1 unit)*

MYR860.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 October 2026
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR860.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7244
Distrelec Article No.:
302-32-291
Mfr. Part No.:
BX750MI-FR
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

BX750MI-FR

Product Type

UPS

VA Rating

750VA

Input Voltage

230V

Mount Type

Stand Alone

Power

410W

Backup Time

1min

Number of Outlets

3

Series

Back-UPS BX

Depth

360mm

Width

120mm

Standards/Approvals

CE, EN/IEC 62040-1:2019/A11:2021, RoHS, EN/IEC 62040-2:2018, EN/IEC 62040-2:2006/AC:2006, IEC 60320 C13, EAC, CB

Length

16m

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The APC Back-UPS, 750VA, Tower is a reliable power solution for your electronic devices. With a rated power of 410W and 750VA, it provides efficient backup power during outages. The lead-acid battery ensures a runtime of up to 8 hours and a battery life of 3 to 5 years. Its compact design and black color make it suitable for various environments without compromising on performance.

Provides 410W and 750VA of backup power for electronic devices

Lead-acid battery with a runtime of up to 8 hours and a battery life of 3 to 5 years

Compact tower design with dimensions of 16cm x 12cm x 36cm

Efficiently protects devices with surge energy rate of 273J

Comes with a 2-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy