- RS Stock No.:
- 201-9758
- Mfr. Part No.:
- 9SX3000IR
- Manufacturer:
- Eaton
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR20,864.89
Units | Per Unit |
1 + | MYR20,864.89 |
- RS Stock No.:
- 201-9758
- Mfr. Part No.:
- 9SX3000IR
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
Features and Benefits
The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Eaton Uninterruptible Power Supply, 230 V Output, 2.7 kW - 9SX Series - 9SX3000IR
Use this uninterruptible power supply (UPS) from Eaton to supply backup power to your computer or server in the event of an outage. It has zero transfer time to battery and continuous filtering of power to lower the risk of switching transients. The LCD (liquid crystal display) provides clear status and measurement information, and can be set to eight different languages. Up to four external hot-swap battery modules can be added to increase its capacity.
• Easy to install in rack-mounted or tower-mounted configurations
• Internal automatic static bypass instantly transfers the load to the mains supply should there be an internal fault with the UPS
• Eaton ABM (advanced battery management) technology uses an innovative three-stage charging technique to extend battery life by up to 50%
• Internal automatic static bypass instantly transfers the load to the mains supply should there be an internal fault with the UPS
• Eaton ABM (advanced battery management) technology uses an innovative three-stage charging technique to extend battery life by up to 50%
What's the difference between VA and watts?
VA (volt-amperes) refers to apparent power, while watts refers to real power. In a UPS context, VA is the power consumption, while watts is the amount of power it can supply. The VA of a UPS will always be greater or equal to the wattage. The reason for the difference is that during the process of converting AC to DC current from the battery to supply the output, energy is lost, for example on heat.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Specifications
Attribute | Value |
---|---|
Model | 9SX |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 190 → 276V ac |
Mounting Type | Rack Mount |
Backup Time | 3min |
Number of Outlets | 8 |
Type | UPS |
Length | 438mm |
Width | 608mm |
Depth | 86.5mm |