Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), 9SX

Bulk discount available

Subtotal (1 unit)*

MYR13,226.50

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR13,226.50
5 +MYR10,885.42

*price indicative

RS Stock No.:
201-9759
Mfr. Part No.:
9SX3000I Eaton 9SX 3000i
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

9SX

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

190 → 276V ac

Mounting Type

Stand Alone

Backup Time

6min

Number of Outlets

8 x C13, 1 x C19

Type

Online

Length

346mm

Width

214mm

Depth

412mm

COO (Country of Origin):
CN

Eaton Uninterruptible Power Supply, Double-Conversion Topology, 92.4% Efficiency - 9SX3000I


Want a standalone UPS to cut downtime out of the equation? Choose this uninterruptible power supply from Eaton. Its eight built-in batteries provide 6 minutes of energy at 2700W for as many as nine bits of kit connected to the eight C13 outputs and one C19 output. This means it helps prevent data loss and is ideal for keeping a whole network of critical equipment in your data centre, office or university running in the event of a mains failure. Thanks to this unit's online double-conversion topology, it's constantly monitoring electrical conditions, so you count on stable performance with reliably regulated voltage and frequency parameters.

Features & Benefits


• Hot-swappable batteries mean you can exchange them without interruption while the UPS is running
• 92.4% efficiency, so it creates little heat and stays cool without a fan
• Supports communication via USB port, serial port, mini-terminal block and dry contacts for broad compatibility
• Multilingual interface for ease of use around the world

What's the benefit of this unit's ABM system?


Eaton's handy Active Battery Management system is an innovative three-stage charging technique. It can extend the life of this unit's eight batteries by up to 50% as well as letting you know when they're due for replacement.


On-Line - Eaton


All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Related links