Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply, 700VA (630W), 9SX
- RS Stock No.:
- 201-9757
- Mfr. Part No.:
- 9SX700I Eaton 9SX 700i
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,469.30
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,469.30 |
*price indicative
- RS Stock No.:
- 201-9757
- Mfr. Part No.:
- 9SX700I Eaton 9SX 700i
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9SX | |
| Power Rating | 630W | |
| VA Rating | 700VA | |
| Output Voltage | 230V | |
| Input Voltage | 190 → 276V ac | |
| Mounting Type | Stand Alone | |
| Backup Time | 5min | |
| Number of Outlets | (6) C13 | |
| Type | Online | |
| Length | 252mm | |
| Width | 160mm | |
| Depth | 357mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 630W | ||
VA Rating 700VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V ac | ||
Mounting Type Stand Alone | ||
Backup Time 5min | ||
Number of Outlets (6) C13 | ||
Type Online | ||
Length 252mm | ||
Width 160mm | ||
Depth 357mm | ||
- COO (Country of Origin):
- CN
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
Features and Benefits
The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
The Eaton 9SX UPS is constantly monitor power conditions and regulates voltage and frequency. It used LCD which provide clear information on the UPSs status and measurements on a single screen. It has stronger and longer battery life. The tower option is about the size of a modern and compact PC. It used 630W of power.
USB and serial ports
Slot for management card
Relay output
Slot for management card
Relay output
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Related links
- Eaton 190 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Stand Alone Uninterruptible Power Supply 9SX
