Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply, 1000VA (900W), 9SX
- RS Stock No.:
- 201-9767
- Mfr. Part No.:
- 9SX1000I Eaton 9SX 1000i
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR4,984.74
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR4,984.74 |
| 5 + | MYR4,102.44 |
*price indicative
- RS Stock No.:
- 201-9767
- Mfr. Part No.:
- 9SX1000I Eaton 9SX 1000i
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9SX | |
| Power Rating | 900W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 190 → 276V ac | |
| Mounting Type | Stand Alone | |
| Backup Time | 6min | |
| Network Compatibility | ModBus-MS | |
| Number of Outlets | 6 (C13) | |
| Type | Uninterruptible Power Supply | |
| Length | 252mm | |
| Width | 160mm | |
| Depth | 387mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 900W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V ac | ||
Mounting Type Stand Alone | ||
Backup Time 6min | ||
Network Compatibility ModBus-MS | ||
Number of Outlets 6 (C13) | ||
Type Uninterruptible Power Supply | ||
Length 252mm | ||
Width 160mm | ||
Depth 387mm | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, 6 x C13 Outlets, ABM Technology - 9SX1000I
Need a module to meet the challenge of extended power outages? Choose this uninterruptible power supply from Eaton. Its 12V battery provides up to 9Ah of power, helping you keep important processes running through mains energy failures. The unit's six IEC C13 outlets let you link up to six devices. There's also a load segment control feature that gives you the option of shutting down non-essential tasks to maximise runtime for critical functions. Thanks to its double-conversion topology, this UPS constantly monitors power conditions and regulates voltage and frequency. This gives you a stable load that's suitable for your connected equipment and ideal for powering sensitive industrial applications.
Features & Benefits
• LCD display offers easy-to-read information on your power supply's status and parameters
• Batteries last up to 50% longer thanks to Eaton's innovative three-stage ABM charging technology
• Internal bypass helps minimise system downtime by keeping things running in case of a fault
• Pairs with Eaton's Intelligent Power Software so you can metre energy consumption in kWh
• Batteries last up to 50% longer thanks to Eaton's innovative three-stage ABM charging technology
• Internal bypass helps minimise system downtime by keeping things running in case of a fault
• Pairs with Eaton's Intelligent Power Software so you can metre energy consumption in kWh
Can I extend the runtime of this UPS?
Yes, this UPS comes with capacity for up to four external hot-swappable batteries. This lets you extend runtime by hours without any interruption in the load supplied to your connected devices.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Related links
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
