Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.8kW), 9SX
- RS Stock No.:
- 201-9763
- Mfr. Part No.:
- 9SX2000I Eaton 9SX 2000i
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,367.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,367.61 |
*price indicative
- RS Stock No.:
- 201-9763
- Mfr. Part No.:
- 9SX2000I Eaton 9SX 2000i
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9SX | |
| Power Rating | 1.8kW | |
| VA Rating | 2000VA | |
| Output Voltage | 230V | |
| Input Voltage | 190 → 276V ac | |
| Mounting Type | Stand Alone | |
| Backup Time | 7min | |
| Number of Outlets | (8) C13 | |
| Type | Online | |
| Length | 346mm | |
| Width | 214mm | |
| Depth | 412mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 1.8kW | ||
VA Rating 2000VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V ac | ||
Mounting Type Stand Alone | ||
Backup Time 7min | ||
Number of Outlets (8) C13 | ||
Type Online | ||
Length 346mm | ||
Width 214mm | ||
Depth 412mm | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, Single Phase, 33.3kg Weight - 9SX2000I
Looking for backup power that won't let you down? Count on this Eaton uninterruptible power supply to keep your networking equipment running at full tilt in the event of a mains power supply fault. Its double conversion design means it regulates voltage and frequency while constantly keeping track of your energy conditions, which helps to prevent damage to devices. Eaton's innovative three-stage charging technique gives you the benefit of an extended battery life, while the unit's smart technology lets you know when batteries need replacement. A UPS like this is just what you need for telecom and IT facilities. You'll often find it used in medical and infrastructure settings.
• LCD provides easily readable status and measurement data on one screen
• Energy consumption meter lets you know how much power is used
• Option to shut down non-essential equipment to maximise power supply to critical devices
• Remote power off connector enables off-site operation
• Energy consumption meter lets you know how much power is used
• Option to shut down non-essential equipment to maximise power supply to critical devices
• Remote power off connector enables off-site operation
Can I increase the runtime of this UPS?
Yes. This UPS gives you the option of adding up to four external hot-swappable battery modules so you can run the device for longer if needed.
USB and serial ports
Slot for management card
Relay output
Slot for management card
Relay output
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Related links
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 200 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 200 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
