Eaton 190 → 276V Input Rack Mount Battery Expansion Module, 2000VA (1.8kW), 9SX
- RS Stock No.:
- 206-4746
- Mfr. Part No.:
- 9SXEBM72R Eaton 9SX EBM 72V Rack2U
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,031.08
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR6,031.08 |
*price indicative
- RS Stock No.:
- 206-4746
- Mfr. Part No.:
- 9SXEBM72R Eaton 9SX EBM 72V Rack2U
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 9SX | |
Power Rating | 1.8kW | |
VA Rating | 2000 VA, 3000VA | |
Output Voltage | 230V | |
Input Voltage | 190 → 276V | |
Mounting Type | Rack Mount | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 1.8kW | ||
VA Rating 2000 VA, 3000VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V | ||
Mounting Type Rack Mount | ||
Current Rating 10A | ||
Related links
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 200 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 200 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX