Eaton 190 → 276V Input Rack Mount Battery Expansion Module, 1500VA (1.35kW), 9SX
- RS Stock No.:
- 206-4744
- Mfr. Part No.:
- 9SXEBM48R Eaton 9SX EBM 48V Rack2U
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,502.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,502.15 |
*price indicative
- RS Stock No.:
- 206-4744
- Mfr. Part No.:
- 9SXEBM48R Eaton 9SX EBM 48V Rack2U
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9SX | |
| Power Rating | 1.35kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 190 → 276V | |
| Mounting Type | Rack Mount | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 1.35kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V | ||
Mounting Type Rack Mount | ||
Current Rating 10A | ||
- COO (Country of Origin):
- PH
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
Features and Benefits
The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
The Eaton 9SX EBM Rack2U is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
Easy to install and operate
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Related links
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
