Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (1.35kW), 9SX
- RS Stock No.:
- 201-9765
- Mfr. Part No.:
- 9SX1500I Eaton 9SX 1500i
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR9,233.95
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR9,233.95 |
| 5 + | MYR8,956.94 |
*price indicative
- RS Stock No.:
- 201-9765
- Mfr. Part No.:
- 9SX1500I Eaton 9SX 1500i
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9SX | |
| Power Rating | 1.35kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 190 → 276V ac | |
| Mounting Type | Stand Alone | |
| Backup Time | 5.5min | |
| Number of Outlets | 6 (IEC C13) | |
| Type | UPS | |
| Length | 160mm | |
| Width | 252mm | |
| Depth | 437mm | |
| Plug Type | C14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9SX | ||
Power Rating 1.35kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 190 → 276V ac | ||
Mounting Type Stand Alone | ||
Backup Time 5.5min | ||
Number of Outlets 6 (IEC C13) | ||
Type UPS | ||
Length 160mm | ||
Width 252mm | ||
Depth 437mm | ||
Plug Type C14 | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, Active Battery Management System, 6 x IEC C13 Outputs - 9SX1500I
In the market for a UPS to prevent downtime in IT, industrial and medical settings? Choose this uninterruptible power supply from Eaton. Its four built-in batteries provide 12 minutes of energy at 800W, so it's a great shout for powering load-drawing applications like industrial machinery through mains outages. The unit's online double-conversion topology helps it monitor electrical conditions constantly. This means you can count on reliable regulation of your voltage and frequency parameters for stable performance. Thanks to Eaton's Active Battery Management technology, you also get the benefits of an innovative three-stage charging technique. This extends battery life by up to 50% and lets you know when replacements are needed.
Features & Benefits
• Status information, measurements and device configuration all possible using the easy-to-use graphical LCD display
• Multiple connection options, as the unit has serial and USB connectivity plus a slot for an optional communication card
• Load segment control lets you shut down non-essential devices to increase runtime for your critical equipment
• Multiple connection options, as the unit has serial and USB connectivity plus a slot for an optional communication card
• Load segment control lets you shut down non-essential devices to increase runtime for your critical equipment
Can I use this UPS to meter energy consumption?
Yes. You can monitor kWh values directly using the LCD display or can pair your UPS with Eaton's Intelligent Power Manager Software for more in-depth analysis.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Related links
- Eaton 190 → 276V Input Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
