Ansmann LED Torch Black Rechargeable 10000 lm, 270.6 mm
- RS Stock No.:
- 830-891
- Mfr. Part No.:
- 1600-0756-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR336.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR336.08 |
*price indicative
- RS Stock No.:
- 830-891
- Mfr. Part No.:
- 1600-0756-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 10000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 30 s | |
| Number of Batteries | 1 | |
| Beam Type | Boost | |
| Series | 1600 | |
| Battery Supplied | Yes | |
| Beam Distance | 170m | |
| Battery Size | 21700 | |
| Weight | 475g | |
| Standards/Approvals | CE | |
| Length | 270.6mm | |
| Head Diameter | 56mm | |
| Colour | Black | |
| Battery Capacity | 4000mAh | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 10000lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 30 s | ||
Number of Batteries 1 | ||
Beam Type Boost | ||
Series 1600 | ||
Battery Supplied Yes | ||
Beam Distance 170m | ||
Battery Size 21700 | ||
Weight 475g | ||
Standards/Approvals CE | ||
Length 270.6mm | ||
Head Diameter 56mm | ||
Colour Black | ||
Battery Capacity 4000mAh | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann LED Torch provides high-performance illumination for various settings, utilising Advanced COB-LED technology for optimal light output and user control.
Delivers up to 10000 lumens with flexible power settings
Features a focusable lens for adjustable beam distance
Integrated with a USB Type-C port for convenient charging
Constructed with Durable materials for a robust build
Includes a built-in charger with a 9-hour charging time
Related links
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
- Ansmann LED Torch Black Rechargeable 1020 lm, 73.7 mm
