Ansmann LED Torch Black Rechargeable 1020 lm, 73.7 mm

N

Subtotal (1 unit)*

MYR336.08

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR336.08

*price indicative

RS Stock No.:
830-880
Mfr. Part No.:
1600-0711-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Type

Lithium-ion

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Plastic

Lamp Type

LED

Luminous Flux

1020lm

IP Rating

IPX4

Hazardous Area Certification

No

Number of Batteries

1

Run Time

3 h

Beam Type

High

Beam Distance

170m

Series

1600

Battery Supplied

Yes

Battery Size

18650

Weight

159.3g

Standards/Approvals

CE

Length

73.7mm

Colour

Black

Head Diameter

19mm

Wireless Charging

Yes

Battery Capacity

2600mAh

COO (Country of Origin):
CN
The Ansmann Torch designed for durability and high performance, enhancing visibility in diverse conditions with its Advanced lighting technology.

Light source comprises 1x 10 W SMD-LED, providing impressive illumination

Multi-level brightness options include high (1020 lm), medium (520 lm), and low (210 lm)

Durable aluminium housing ensures longevity and resistance to impacts

IPX4 rating offers protection against splashing water from any direction

Operating temperature range from -10 °C to 40 °C ensures reliable use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy