Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm

N

Subtotal (1 unit)*

MYR86.40

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
  • Plus 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR86.40

*price indicative

RS Stock No.:
830-894
Mfr. Part No.:
1600-0761-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Type

LR6

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Housing Material

Plastic

Luminous Flux

300lm

Hazardous Area Certification

No

IP Rating

IP44

Run Time

20 s

Number of Batteries

1

Beam Type

Focused

Beam Distance

65m

Battery Supplied

Yes

Series

1600

Battery Size

AA

Length

155.7mm

Weight

96.5g

Standards/Approvals

CE

Colour

Black

Head Diameter

800μm

Wireless Charging

Yes

COO (Country of Origin):
CN
The Ansmann LED Torch presents a tactical lighting solution designed for versatility and performance, integrating Advanced LED technology for enhanced visibility and reliability in various environments.

Features a 5 W SMD-LED light source for robust illumination

Offers three settings high, low, and off for tailored lighting needs

Light beam is focusable with a lens for precise targeting

Maximum luminous flux reaches 300 lm for optimal brightness

Durable construction with IP44 protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy