Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- RS Stock No.:
- 830-878
- Mfr. Part No.:
- 1600-0708-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR124.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 72 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124.80 |
*price indicative
- RS Stock No.:
- 830-878
- Mfr. Part No.:
- 1600-0708-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Plastic | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 30 s | |
| Beam Type | Boost | |
| Beam Distance | 22m | |
| Battery Supplied | Yes | |
| Series | 1600 | |
| Battery Size | 14500 | |
| Length | 164mm | |
| Width | 20.8mm | |
| Weight | 78g | |
| Standards/Approvals | CE | |
| Colour | Black | |
| Head Diameter | 15mm | |
| Wireless Charging | Yes | |
| Battery Capacity | 1200mAh | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Plastic | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 30 s | ||
Beam Type Boost | ||
Beam Distance 22m | ||
Battery Supplied Yes | ||
Series 1600 | ||
Battery Size 14500 | ||
Length 164mm | ||
Width 20.8mm | ||
Weight 78g | ||
Standards/Approvals CE | ||
Colour Black | ||
Head Diameter 15mm | ||
Wireless Charging Yes | ||
Battery Capacity 1200mAh | ||
- COO (Country of Origin):
- CN
The Ansmann Penlight is a versatile lighting tool designed for multiple functionalities, including illuminating dark areas with high-efficiency LEDs, showcasing a laser feature, and offering UV lighting for varied applications.
1x 3 W COB-LED and 1x 2 W SMD-LED provide superior brightness
Wide angle and spot functionalities enhance versatility in usage
USB Type-C port ensures fast charging with user-friendly operation
Robust design with an IP20 rating guarantees durability in enclosed spaces
Related links
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
- Ansmann LED Torch Black 240 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 1020 lm, 73.7 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
