Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm

N

Subtotal (1 unit)*

MYR168.01

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR168.01

*price indicative

RS Stock No.:
830-897
Mfr. Part No.:
1600-0763-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Type

Lithium-ion

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Plastic

Lamp Type

LED

Luminous Flux

1800lm

IP Rating

IP44

Hazardous Area Certification

No

Number of Batteries

1

Run Time

20 s

Beam Type

Focused

Battery Supplied

Yes

Beam Distance

195m

Series

1600

Battery Size

18650

Weight

179g

Standards/Approvals

CE

Length

164mm

Head Diameter

800μm

Colour

Black

Wireless Charging

Yes

Battery Capacity

2000mAh

COO (Country of Origin):
CN
The Ansmann rechargeable torch offers powerful illumination and versatile functionality, making it Ideal for various lighting needs. With excellent build quality and innovative features, it delivers reliable performance even in demanding environments.

Light source 20 W SMD-LED provides exceptional brightness

Three adjustable lighting modes High, Low, and Off cater to different situations

USB Type-C charging port ensures fast and convenient recharging

Robust housing materials include aluminium and rubber for durability

Ingress Protection Rating IP44 ensures resistance against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy