Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- RS Stock No.:
- 106-553
- Distrelec Article No.:
- 304-27-416
- Mfr. Part No.:
- 7638900448191
- Manufacturer:
- Energizer
Subtotal (1 unit)*
MYR447.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR447.72 |
*price indicative
- RS Stock No.:
- 106-553
- Distrelec Article No.:
- 304-27-416
- Mfr. Part No.:
- 7638900448191
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 5 h | |
| Number of Batteries | 2 | |
| Beam Type | High, Low, Strobe | |
| Series | Pro | |
| Battery Supplied | No | |
| Beam Distance | 40m | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Depth | 26mm | |
| Length | 159mm | |
| Standards/Approvals | CE, UKCA | |
| Weight | 69g | |
| Width | 25mm | |
| Colour | Green | |
| Wireless Charging | No | |
| LED Luminosity | 1000 Lumens | |
| Battery Capacity | 700mAh | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 5 h | ||
Number of Batteries 2 | ||
Beam Type High, Low, Strobe | ||
Series Pro | ||
Battery Supplied No | ||
Beam Distance 40m | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Depth 26mm | ||
Length 159mm | ||
Standards/Approvals CE, UKCA | ||
Weight 69g | ||
Width 25mm | ||
Colour Green | ||
Wireless Charging No | ||
LED Luminosity 1000 Lumens | ||
Battery Capacity 700mAh | ||
- COO (Country of Origin):
- CN
Energizer Pro Series Torch, 1000 lm Luminous Flux, IP67 - 7638900448191
This torch is a handheld LED light designed for portable illumination in demanding outdoor and professional contexts. It delivers high luminous output from a Compact body and is intended for rechargeable use with replaceable cells, offering adaptable beam modes and environmental protection for operations where ingress resistance and certifiable standards are required.
Features and Benefits:
• 1000 lm output provides intense illumination for distant targets
• IP67 protection allows temporary immersion and dust exclusion
• Three beam modes enable high, low and strobe operation
• 5 h runtime supports extended tasks on a single charge
• 700 mAh battery capacity delivers sustained power in Compact form
• 69 g weight keeps the unit easy to carry and handle
• IP67 protection allows temporary immersion and dust exclusion
• Three beam modes enable high, low and strobe operation
• 5 h runtime supports extended tasks on a single charge
• 700 mAh battery capacity delivers sustained power in Compact form
• 69 g weight keeps the unit easy to carry and handle
Applications
• Suitable for outdoor camping where waterproof performance matters
• Ideal for search tasks requiring a 40 m beam reach
• Used for routine inspections in wet industrial settings
• Can be used for handheld signalling with strobe functionality
• Suitable for fieldwork requiring lightweight rechargeable lighting
• Ideal for search tasks requiring a 40 m beam reach
• Used for routine inspections in wet industrial settings
• Can be used for handheld signalling with strobe functionality
• Suitable for fieldwork requiring lightweight rechargeable lighting
How are the batteries configured mechanically?
The product accepts two cells arranged to use AAA/AA sizes with two batteries required for operation and no cells supplied.
What certification ensures compliance with regional safety marking?
It carries both CE and UKCA approvals permitting use where those conformity marks are required.
What charging and power characteristics are present?
The unit is rechargeable, has a 700 mAh battery capacity, and a runtime of approximately 5 h under typical conditions.
How does the beam perform in terms of distance and intensity?
The LED lamp produces a luminous flux of 1000 lm and projects light to around 40 m for focused visibility.
What environmental resistances are provided besides water ingress?
In addition to IP67 water and dust resistance, the torch is specified as water resistant and suitable for exposure to wet conditions.
Related links
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Green Rechargeable 1200 lm
- Energizer LED Torch Green Rechargeable 500 lm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- Coast LED Torch Silver Rechargeable 725 lm, 159 mm
- Nightsearcher LED Torch Grey 193 mm
- Nightsearcher LED Torch Black - Rechargeable 1000 lm, 165 mm
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
