Energizer LED Torch Green Rechargeable 1200 lm
- RS Stock No.:
- 106-536
- Mfr. Part No.:
- 7638900430325
- Manufacturer:
- Energizer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR505.82
- RS Stock No.:
- 106-536
- Mfr. Part No.:
- 7638900430325
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Series | ALURL71 | |
| Beam Distance | 115m | |
| Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Width | 121mm | |
| Colour | Green | |
| LED Luminosity | 1200 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Series ALURL71 | ||
Beam Distance 115m | ||
Depth 55mm | ||
Standards/Approvals RoHS | ||
Width 121mm | ||
Colour Green | ||
LED Luminosity 1200 Lumens | ||
- COO (Country of Origin):
- CN
The Energizer LED Rechargeable Lantern offers a versatile lighting solution for various indoor and outdoor activities. With a powerful output of 1200 lumens, this lantern provides bright illumination. Additionally, its built in power bank feature with you can customize the light output as needed by using its dimming features.
Durable construction
Shatterproof lenses
Powerful and bright 360 area lighting
Related links
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Green Rechargeable 500 lm
- Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- Energizer LED Torch Black Rechargeable 1200 lm, 317 mm
- Energizer LED Torch Black 1200 lm, 32.5 mm
- Energizer LED Torch Blue 1200 lm, 305 mm
- Makita LED Torch Green Rechargeable
- Energizer LED Torch Black 700 lm

