Makita LED Torch Green Rechargeable
- RS Stock No.:
- 256-6118
- Mfr. Part No.:
- DML801
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR328.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR328.37 |
*price indicative
- RS Stock No.:
- 256-6118
- Mfr. Part No.:
- DML801
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Series | LXT | |
| Standards/Approvals | No | |
| Colour | Green | |
| Battery Capacity | 5Ah | |
| LED Luminosity | 240 | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Series LXT | ||
Standards/Approvals No | ||
Colour Green | ||
Battery Capacity 5Ah | ||
LED Luminosity 240 | ||
Wireless Charging Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Torch, LED Lamp, 0.51W Wattage - DML801
This torch is an essential tool for professionals seeking dependable lighting solutions in various environments. With a luminosity of 240, it effectively illuminates job sites and workshops, ensuring visibility during critical tasks. Its rechargeable design offers practicality, convenience, and sustainability by minimising battery waste.
Features & Benefits
• Rechargeable LED technology ensures long-lasting illumination
• High luminosity enhances visibility in dark or low-light areas
• Compact design allows for easy portability and storage
• Lightweight construction provides comfort for extended use
• Green colour facilitates quick identification among other tools
• Battery-powered operation reduces reliance on mains power
Applications
• Ideal for automation and electrical troubleshooting
• Suitable for inspections in tight or dark spaces
• Essential for mechanical assembly tasks requiring focused light
• Compatible with various Makita tools for cohesive job site setups
How long does the battery last on a full charge?
Battery life varies based on usage but typically lasts several hours on a full charge.
Is it compatible with existing Makita batteries?
Yes, it is designed to work with various Makita rechargeable batteries for added convenience.
Can it be used in wet conditions?
While it offers some protection, it is advisable to avoid exposure to heavy rain or water.
What type of maintenance is needed?
Regularly check the battery and clean the lens to maintain optimal performance.
Is it suitable for outdoor use?
Yes, its portable design is well-suited for outdoor applications, providing necessary illumination on-site.
Related links
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Green Rechargeable 1200 lm
- Energizer LED Torch Green Rechargeable 500 lm
- Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- LEDLENSER LED Torch White Rechargeable
- Nightsearcher LED Torch Black Rechargeable
- Nebo LED Torch Grey, Black Rechargeable
- Nebo LED Torch Grey Rechargeable
